Part Details for A165TBA2 by OMRON Industrial Automation
Overview of A165TBA2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165TBA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J1112
|
Newark | Pb Rnd Black Dpdt Alt |Omron Industrial Automation A165TBA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3700 / $49.2600 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount RoHS: Compliant |
15 In Stock |
|
$37.3800 / $70.7600 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount RoHS: Compliant |
15 In Stock |
|
$37.3800 / $70.7600 | Buy Now |