Part Details for A165SA2M2 by OMRON Industrial Automation
Overview of A165SA2M2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165SA2M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J7087
|
Newark | Ss Sq 2Pos Maint Dpdt |Omron Industrial Automation A165SA2M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$46.0200 / $72.2800 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount RoHS: Compliant | 10 Factory Stock |
|
$44.5300 / $58.4600 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount RoHS: Compliant | 10 Factory Stock |
|
$44.5300 / $58.4600 | Buy Now |