Part Details for A165S-A3M-2 by OMRON Industrial Automation
Overview of A165S-A3M-2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165S-A3M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H3212
|
Newark | Ss Sq 3Pos Maint. Dpdt |Omron Industrial Automation A165S-A3M-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0900 / $67.6700 | Buy Now |
DISTI #
Z1365-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
47 In Stock |
|
$33.3291 / $54.4000 | Buy Now |
DISTI #
OMIA165S-A3M-2
|
Heilind Electronics | SS SQ 3POS MAINT. DPDT A165SA3M2 | Americas - 0 in Stock |
|
$45.2462 / $58.8200 | Buy Now |