Part Details for A165LTWM24D1 by OMRON Industrial Automation
Overview of A165LTWM24D1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165LTWM24D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J1048
|
Newark | Il Pb Rnd Wht 24Vdc Led Spdt |Omron Industrial Automation A165LTWM24D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2100 / $58.4300 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount RoHS: Compliant | 0 |
|
$36.4500 / $48.2500 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount RoHS: Compliant | 0 |
|
$36.4500 / $48.2500 | Buy Now |