Part Details for A165LAWM24D2 by OMRON Industrial Automation
Overview of A165LAWM24D2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165LAWM24D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J0791
|
Newark | Il Pb Sq Wht 24Vdc Led Dpdt |Omron Industrial Automation A165LAWM24D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$41.1300 / $64.5900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount RoHS: Compliant |
6 In Stock 2 Factory Stock |
|
$42.8400 / $86.1200 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount RoHS: Compliant |
6 In Stock 2 Factory Stock |
|
$42.8400 / $86.1200 | Buy Now |