Part Details for A165L-TRM-T2-2S by OMRON Corporation
Overview of A165L-TRM-T2-2S by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for A165L-TRM-T2-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165LTRMT22S
|
Avnet Americas | IL PB RND RED 240V XFMR - Bulk (Alt: A165LTRMT22S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.9090 / $102.0978 | Buy Now |
DISTI #
653-A165L-TRM-T2-2S
|
Mouser Electronics | Pushbutton Switches IL PB RND RED 240V XFMR RoHS: Compliant | 0 |
|
$97.7300 / $119.6700 | Order Now |
Part Details for A165L-TRM-T2-2S
A165L-TRM-T2-2S CAD Models
A165L-TRM-T2-2S Part Data Attributes
|
A165L-TRM-T2-2S
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A165L-TRM-T2-2S
OMRON Corporation
Pushbutton Switch, DPDT, Momentary, 3A, 30VDC, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | ROUND TYPE | |
Body Breadth | 15.8 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.91 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |