Part Details for A165K-KEY by OMRON Corporation
Overview of A165K-KEY by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC5503PRIB | Renesas Electronics Corporation | Low Cost 24V SLIC For PABX / Key Systems | |
HC5503PRIB96 | Renesas Electronics Corporation | Low Cost 24V SLIC For PABX / Key Systems | |
R5F51303AGFN#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support |
Price & Stock for A165K-KEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165KKEY
|
Avnet Americas | KEY - Bulk (Alt: A165KKEY) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6904 / $8.6369 | Buy Now |
DISTI #
653-A165K-KEY
|
Mouser Electronics | Keylock Switches KEY RoHS: Compliant | 37 |
|
$7.6600 / $10.2000 | Buy Now |
DISTI #
V79:2366_23565163
|
Arrow Electronics | Switch Access Key Key Selector Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$5.3000 | Buy Now |
DISTI #
64974664
|
Verical | Switch Access Key Key Selector Switch RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2233 | Americas - 45 |
|
$11.0630 / $13.7150 | Buy Now |
DISTI #
33958241
|
Verical | Switch Access Key Key Selector Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$5.3000 | Buy Now |
DISTI #
A165K-KEY
|
TME | Accessories: key, A165K Min Qty: 1 | 0 |
|
$6.9100 / $7.9500 | RFQ |