Part Details for A165K-A2MR-2 by OMRON Corporation
Overview of A165K-A2MR-2 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for A165K-A2MR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165KA2MR2
|
Avnet Americas | KEYSS SQ. 2POSMAINT RIGHT DPDT - Bulk (Alt: A165KA2MR2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2566 / $74.5038 | Buy Now |
DISTI #
653-A165K-A2MR-2
|
Mouser Electronics | Keylock Switches SQ 2POSMAINT RIGHT DPDT Selector Switch RoHS: Compliant | 5 |
|
$70.4200 / $77.2900 | Buy Now |
DISTI #
A165KA2MR2
|
Avnet Americas | KEYSS SQ. 2POSMAINT RIGHT DPDT - Bulk (Alt: A165KA2MR2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2566 / $74.5038 | Buy Now |
DISTI #
A165KA2MR2
|
Avnet Americas | KEYSS SQ. 2POSMAINT RIGHT DPDT - Bulk (Alt: A165KA2MR2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2566 / $74.5038 | Buy Now |
Part Details for A165K-A2MR-2
A165K-A2MR-2 CAD Models
A165K-A2MR-2 Part Data Attributes:
|
A165K-A2MR-2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A165K-A2MR-2
OMRON Corporation
Keylock Switch, DPDT, 3A, 30VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | KEYLOCK SWITCH |