Part Details for A165K-A2AL-1 by OMRON Industrial Automation
Overview of A165K-A2AL-1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165K-A2AL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11791-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 5A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$56.3432 / $74.0300 | Buy Now |
DISTI #
OMIA165K-A2AL-1
|
Heilind Electronics | KEYSS SQ. 2POS MOM LEFT SPDT A165KA2AL1 | Americas - 0 in Stock |
|
Buy Now |