Part Details for A165AGM2 by OMRON Corporation
Overview of A165AGM2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165AGM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165AGM2
|
Avnet Americas | PB SQUARE GREEN DPDT MOM - Bulk (Alt: A165AGM2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9369 / $30.2522 | Buy Now |
DISTI #
63286252
|
Verical | Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 9 |
|
$47.7750 / $96.0440 | Buy Now |
|
Neutron USA | Switch, Pushbutton, NON-Illuminated, DPDT, SQUARE 2 SIDES GUARDED, GREEN, Momentary | 10 |
|
$112.4600 | Buy Now |