-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A161CS12VDC.64 by CIT Relay & Switch is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-A161CS12VDC.64-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 25A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
31511 In Stock |
|
$0.8655 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - 14.5x7.7x13.7mm - SPDT - Sealed - Quick Connect - 12VDC - .64W Coil RoHS: Compliant |
2309 In Stock |
|
$0.8360 / $1.0320 | Buy Now |
DISTI #
87602828
|
Verical | A161CS12VDC.64 Min Qty: 80 Package Multiple: 80 Date Code: 2411 | Americas - 2240 |
|
$1.1440 / $1.3390 | Buy Now |
|
Master Electronics | Automotive Relay - 14.5x7.7x13.7mm - SPDT - Sealed - Quick Connect - 12VDC - .64W Coil RoHS: Compliant |
2309 In Stock |
|
$0.8360 / $1.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy