Part Details for A16-JRA-2 by OMRON Industrial Automation
Results Overview of A16-JRA-2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A16-JRA-2 Information
A16-JRA-2 by OMRON Industrial Automation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A16-JRA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A16-JRA-2-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7100 | Buy Now |
DISTI #
OMIA16JRA2
|
Heilind Electronics | PB IP40 REC RED ALT DPDT | Americas - 6 in Stock |
|
$34.5333 / $41.4400 | Buy Now |
DISTI #
OMIA16JRA2
|
Interstate Connecting Components | PB IP40 REC RED ALT DPDT | 2 |
|
$34.5333 / $41.4400 | Buy Now |