Part Details for A16-30-21RS-81 by ABB Low Voltage Products and Systems
Overview of A16-30-21RS-81 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB12121RSKRHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.6mm, Black Housing, Tape and Reel Packaging | |
GSB12121RSKEU | Amphenol Communications Solutions | USB 2.0 - GSB1X and GSB2X Series, Input Output Connector, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.5mm, Black Housing, Tray Packaging | |
GSB12121RSKHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.6mm, Black Housing, Tray Packaging |
Price & Stock for A16-30-21RS-81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 42 |
|
$178.2357 / $207.9417 | Buy Now |