Part Details for A15959-20 by Laird, A DuPont Business
Overview of A15959-20 by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15959-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0869
|
Newark | Thermal Gap Filler, 229 X 229Mm, 5Mm, Thermal Conductivity:1.8W/M.k, Conductive Material:Silicone Elastomer, Thickness:5Mm, Thermal Impedance:-, Dielectric Strength:-, External Length:229Mm, External Width:229Mm, Product Range:Tflex Rohs Compliant: Yes |Laird A15959-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$61.8600 / $76.1400 | Buy Now |
DISTI #
926-1134-ND
|
DigiKey | THERM PAD 228.6MMX228.6MM GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
54 In Stock |
|
$55.6975 / $68.5500 | Buy Now |
DISTI #
000000000003161712
|
Sager | Thermal Interface Products Tflex HR4200 9 x 9 Min Qty: 10 | 0 |
|
$57.1900 / $59.6800 | Buy Now |