Part Details for A15796-28 by Laird, A DuPont Business
Overview of A15796-28 by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15796-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0862
|
Newark | Thermal Gap Filler, 229 X 229Mm, 5Mm, Thermal Conductivity:5W/M.k, Conductive Material:Silicone, Thickness:5Mm, Thermal Impedance:-, Dielectric Strength:-, External Length:229Mm, External Width:229Mm, Product Range:Tflex Sf600 Rohs Compliant: Yes |Laird A15796-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$432.2200 / $498.6800 | Buy Now |
DISTI #
926-1148-ND
|
DigiKey | THERM PAD 228.6MMX228.6MM GRAY Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
34 In Stock |
|
$300.5600 | Buy Now |
DISTI #
000000000003137324
|
Sager | Thermal Interface Products Tflex 7200 9x9 5.0W/mK gap filler Min Qty: 2 | 0 |
|
$399.6500 / $456.7500 | Buy Now |