Part Details for A155F1C0R0-10E (ALTERNATE: S214882) by Mersen Electrical Power
Overview of A155F1C0R0-10E (ALTERNATE: S214882) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A155F1C0R0-10E (ALTERNATE: S214882)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900621
|
RS | Fuse Transformer Protection 15.5kV E-Rated Indicating Ferrule Mount 50kA 10E A | Mersen A155F1C0R0-10E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$865.9900 / $962.2100 | RFQ |