Part Details for A155C2DNR0-150E by Mersen Electrical Power
Overview of A155C2DNR0-150E by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
CST4835-150EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-150EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for A155C2DNR0-150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900619
|
RS | Fuse Transformer Protection 15.5kV E-Rated Non-Indicating Bolt-In 50kA 150E A | Mersen A155C2DNR0-150E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6,320.7500 / $6,653.4200 | RFQ |