Part Details for A1532R by Elpress AB
Overview of A1532R by Elpress AB
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for A1532R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4388-A1532R-ND
|
DigiKey | CONN RING CIRC 0.5-1MM M3 16 AWG Min Qty: 500 Container: Retail Package MARKETPLACE PRODUCT |
29400 In Stock |
|
$0.2025 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ |
Part Details for A1532R
A1532R CAD Models
A1532R Part Data Attributes
|
A1532R
Elpress AB
Buy Now
Datasheet
|
Compare Parts:
A1532R
Elpress AB
Ring Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELPRESS AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 |