Part Details for A15-17CS by Century Spring Corp
Results Overview of A15-17CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A15-17CS Information
A15-17CS by Century Spring Corp is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for A15-17CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-A15-17CS-ND
|
DigiKey | COMP MUSIC WIRE 0.172" 0.630" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
225 In Stock |
|
$1.1261 / $2.5500 | Buy Now |