Part Details for A15-11CS by Century Spring Corp
Results Overview of A15-11CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A15-11CS Information
A15-11CS by Century Spring Corp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for A15-11CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-A15-11CS-ND
|
DigiKey | COMP MUSIC WIRE 0.172" 0.780" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
3273 In Stock |
|
$1.6191 / $9.1700 | Buy Now |