Part Details for A14562-01 by Laird Performance Material
Results Overview of A14562-01 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A14562-01 Information
A14562-01 by Laird Performance Material is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for A14562-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A14562-01
|
Avnet Americas | - Bulk (Alt: A14562-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$61.8008 / $74.6206 | Buy Now |
DISTI #
739-A14562-01
|
Mouser Electronics | Thermal Interface Products T-flex 580 9" X 9" X 0.080" RoHS: Compliant | 23 |
|
$63.7700 / $80.0400 | Buy Now |
DISTI #
A14562-01
|
TTI | Thermal Interface Products T-flex 580 9" X 9" X 0.080" pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.8000 / $69.8600 | Buy Now |
DISTI #
A14562-01
|
Avnet Abacus | (Alt: A14562-01) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |