-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PSIP4, LEAD FREE, PLASTIC, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A1425LK-T-ND
|
DigiKey | MAGNETIC SWITCH SPEC PURP 4SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
83 In Stock |
|
$1.8271 / $4.0600 | Buy Now |
DISTI #
250-A1425LK-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AC COUPLED DIFFERENTIAL GEARTOOTH SENSOR RoHS: Compliant | 3982 |
|
$2.1700 / $4.0600 | Buy Now |
|
New Advantage Corporation | SIP 4/High Accuracy Analog Speed Sensor with Integrated Filter Capacitor an RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 800 |
|
$2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1425LK-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1425LK-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PSIP4, LEAD FREE, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.67 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for A1425LK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1425LK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1425LK | Analog Circuit, 1 Func, PSIP4, PLASTIC, SIP-4 | Allegro MicroSystems LLC | A1425LK-T vs A1425LK |