Part Details for A14259-01 by LAIRD PLC
Overview of A14259-01 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A14259-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A14259-01-ND
|
DigiKey | THERMAL GREASE 1KG TGREASE 2500 Min Qty: 6 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.9850 | Buy Now |
DISTI #
000000000002136193
|
Sager | Thermal Interface Products Tgrease 2500 1kg 3.8W/mK Sil Free Min Qty: 5 | 0 |
|
$213.1600 / $311.8700 | Buy Now |