Part Details for A1405-200NS-B by RCD Components Inc
Overview of A1405-200NS-B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1405-200NS-B
A1405-200NS-B CAD Models
A1405-200NS-B Part Data Attributes:
|
A1405-200NS-B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
A1405-200NS-B
RCD Components Inc
Active Delay Line, 1-Func, 5-Tap, Hybrid, PDIP8, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | A1405 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0/e3 | |
Length | 20.3 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.11 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD/MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 200 ns | |
Width | 7.62 mm |
Alternate Parts for A1405-200NS-B
This table gives cross-reference parts and alternative options found for A1405-200NS-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1405-200NS-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1405-200NS-BQ | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP14, DIP-14 | RCD Components Inc | A1405-200NS-B vs A1405-200NS-BQ |