Part Details for A13KR13KR26E254A by JST Manufacturing
Overview of A13KR13KR26E254A by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A13KR13KR26E254A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3514-ND
|
DigiKey | JUMPER 13KR-6S-P - 13KR-6S-P 10" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
969 In Stock |
|
$1.9789 / $2.9100 | Buy Now |
DISTI #
306-A13KR13KR26E254A
|
Mouser Electronics | Rectangular Cable Assemblies 10" KR JUMPER ASSY 1:1 RoHS: Compliant | 0 |
|
$1.7400 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.6500 | Buy Now |