Part Details for A13KB1 by NKK Switches
Overview of A13KB1 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A13KB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8130
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A13KB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $11.4900 | Buy Now |
DISTI #
3937-A13KB1-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$6.5454 / $9.6900 | Buy Now |
DISTI #
A13KB1-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7200 | Buy Now |
DISTI #
633-A13KB1
|
Mouser Electronics | Rocker Switches SWITCH PUSHBUTTON RoHS: Compliant | 8 |
|
$5.0100 / $7.1900 | Buy Now |
DISTI #
71048491
|
RS | Switch, Sealed, Toggle, SPDT, ON-OFF-ON, Snap Top, Str PC W/Brkt, No Cap,4A,28VAC/DC | NKK Switches A13KB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9900 / $7.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$5.4600 | Buy Now |
DISTI #
A13KB1
|
TTI | Rocker Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.8700 / $6.9800 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ROCKER Min Qty: 1 | 59 |
|
$5.1100 / $7.4500 | Buy Now |
Part Details for A13KB1
A13KB1 CAD Models
A13KB1 Part Data Attributes
|
A13KB1
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A13KB1
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Snap Top; actuator length: 5.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |