-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1846-1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 3SSIP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6097 / $3.7900 | Buy Now |
DISTI #
250-A1377LUCTN-TC3-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors PROGAMMABLE LINEAR W/ANALOG OUTPUT RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1377LUCTN-TC3-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1377LUCTN-TC3-T
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.02,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.5 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SIP3,.02,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensitivity (mV/G) | 6 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | SOLDER |