Part Details for A1366LKTTN-1-T by Allegro MicroSystems LLC
Overview of A1366LKTTN-1-T by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1366LKTTN-1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6753
|
Newark | Hall Effect Sensor, Linear, Sip-4, Hall Effect Type:Linear, Output Current:-, Sensor Case Style:Sip, No. Of Pins:4Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1366LKTTN-1-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1654-1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 4SIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4996 In Stock |
|
$1.9443 / $4.1700 | Buy Now |
DISTI #
250-A1366LKTTN-1-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LOW NOISE, LINEAR HALL EFFECT RoHS: Compliant | 7201 |
|
$1.9400 / $4.1700 | Buy Now |