-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PDSO8, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1363LLUTR-10-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1650-1-ND
|
DigiKey | SENSOR HALL ANALOG 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5434 In Stock |
|
$1.7930 / $3.0200 | Buy Now |
DISTI #
250-A1363LLUTR-10-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors PROGRAMMABLE LINEAR HALL EFFECT SENSOR IC RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
DISTI #
MT41K512M16HA-107 IT
|
Avnet Silica | Hall Effect Sensor 10mA 45V to 55V 8Pin TSSOP TR (Alt: MT41K512M16HA-107 IT) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1363LLUTR-10-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1363LLUTR-10-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO8, TSSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems |
A good PCB layout for the A1363LLUTR-10-T involves keeping the sensitive analog circuitry away from noisy digital signals, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise.
To ensure accurate current sensing, make sure to follow the recommended PCB layout, use a low-impedance current sense resistor, and calibrate the device according to the datasheet instructions.
The A1363LLUTR-10-T has an operating temperature range of -40°C to 150°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
Yes, the A1363LLUTR-10-T is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and soldering techniques to ensure reliable operation.
To troubleshoot issues with the A1363LLUTR-10-T, start by checking the power supply, signal connections, and PCB layout. Use an oscilloscope to verify signal integrity and check for noise or interference.