Part Details for A1321ELH by Allegro MicroSystems LLC
Overview of A1321ELH by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1321ELH
A1321ELH CAD Models
A1321ELH Part Data Attributes:
|
A1321ELH
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1321ELH
Allegro MicroSystems LLC
Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SMT-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Body Breadth | 1.97 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | -1.5 mA | |
Output Range | 0.20-4.70V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1.5 Ω | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for A1321ELH
This table gives cross-reference parts and alternative options found for A1321ELH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1321ELH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1321LLH | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SMT-3 | Allegro MicroSystems LLC | A1321ELH vs A1321LLH |