Part Details for A1302ELHLT by Allegro MicroSystems LLC
Results Overview of A1302ELHLT by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1302ELHLT Information
A1302ELHLT by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for A1302ELHLT
A1302ELHLT CAD Models
A1302ELHLT Part Data Attributes
|
A1302ELHLT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1302ELHLT
Allegro MicroSystems LLC
Sensor/Transducer, 3 Pin, Plastic/epoxy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Sensitivity (mV/G) | 1 mV/G | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |