-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 2.40-2.60V, Rectangular, Surface Mount, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1301KLHLT-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1301KLHLT-T
|
Avnet Silica | Hall Effect Sensor 10mA 5V 3Pin SOT23W TR (Alt: A1301KLHLT-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1301KLHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1301KLHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, 2.40-2.60V, Rectangular, Surface Mount, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | MAGNETIC SENSITIVITY | |
Body Breadth | 1.975 mm | |
Body Height | 0.96 mm | |
Body Length or Diameter | 2.92 mm | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | NON-INVERTING | |
Output Range | 2.40-2.60V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 2 Ω | |
Sensitivity (mV/G) | 2.5 mV/G | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |