Part Details for A1301ELHLT by Allegro MicroSystems LLC
Overview of A1301ELHLT by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1301ELHLT
A1301ELHLT CAD Models
A1301ELHLT Part Data Attributes:
|
A1301ELHLT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1301ELHLT
Allegro MicroSystems LLC
Sensor/Transducer, 3 Pin, Plastic/epoxy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Sensitivity (mV/G) | 2 mV/G | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |