Part Details for A13 by Allwinner Technology Co Ltd
Overview of A13 by Allwinner Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A13
A13 CAD Models
A13 Part Data Attributes:
|
A13
Allwinner Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A13
Allwinner Technology Co Ltd
Microprocessor Circuit, CMOS, PQFP176, ELQFP-176
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLWINNER TECHNOLOGY CO LTD | |
Package Description | ELQFP-176 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Allwinner Technology | |
JESD-30 Code | X-PQFP-G176 | |
Number of Terminals | 176 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Shape | UNSPECIFIED | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SoC |