Part Details for A13-180B-BWR by Shin Chin
Overview of A13-180B-BWR by Shin Chin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT180B03001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key B, Gold Plating | |
73725-0180BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
MDT180B01001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key B, 30u\\ Au Plating |
Price & Stock for A13-180B-BWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-A13-180B-BWR
|
Mouser Electronics | Interface Modules USB Adapter RoHS: Compliant | 0 |
|
$3.2400 / $4.6300 | Order Now |