Part Details for A13-147 by SCI
Overview of A13-147 by SCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A13-147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A13-147
|
TME | Cigarette lighter plug, Inom: 20A, Sup.volt: 12VDC, 12V/20A, black Min Qty: 1 | 350 |
|
$0.7800 / $1.3000 | Buy Now |