Part Details for A12K1B by NKK Switches
Overview of A12K1B by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A12K1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8081
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A12K1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $8.6300 | Buy Now |
DISTI #
A12K1B-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7800 | Buy Now |
DISTI #
633-A12K1B
|
Mouser Electronics | Rocker Switches SUBMINIATURE RCKR/PC RoHS: Compliant | 0 |
|
$5.7800 | Order Now |
DISTI #
71048416
|
RS | Switch, Sealed, Rocker, SPDT, ON-NONE-ON, Snap Top, Str PC W/Brkt, No Cap,4A,28VAC/DC | NKK Switches A12K1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2300 / $5.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.0900 | Buy Now |
DISTI #
A12K1B
|
TTI | Rocker Switches SUBMINIATURE RCKR/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.8200 / $5.2700 | Buy Now |
|
Powell Electronics | SUBMINIATURE ROCKER/PC Min Qty: 1 | 4874 |
|
$3.4900 / $5.1700 | Buy Now |