Part Details for A1280A-PL84C by Microsemi Corporation
Overview of A1280A-PL84C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1280A-PL84C
A1280A-PL84C CAD Models
A1280A-PL84C Part Data Attributes
|
A1280A-PL84C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A1280A-PL84C
Microsemi Corporation
Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, MS-007-AE, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, MS-007-AE, LCC-84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | MAX 72 I/OS | |
Clock Frequency-Max | 50 MHz | |
Combinatorial Delay of a CLB-Max | 5 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 8000 | |
Number of Logic Cells | 1232 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1232 CLBS, 8000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for A1280A-PL84C
This table gives cross-reference parts and alternative options found for A1280A-PL84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1280A-PL84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1280XL-2PL84C | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 200MHz, 1232-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1280A-PL84C vs A1280XL-2PL84C |
A1280XL-1PLG84M | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 167MHz, CMOS, PQCC84, PLASTIC, MS-007-AE, LCC-84 | Actel Corporation | A1280A-PL84C vs A1280XL-1PLG84M |
A1280XL-2PLG84I | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 200MHz, 1232-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1280A-PL84C vs A1280XL-2PLG84I |
A1280A-2PL84I | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 85MHz, 1232-Cell, CMOS, PQCC84, PLASTIC, MS-007-AE, LCC-84 | Actel Corporation | A1280A-PL84C vs A1280A-2PL84I |
A1280XL-2PL84I | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 200MHz, 1232-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1280A-PL84C vs A1280XL-2PL84I |
A1280XL-1PL84M | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 167MHz, CMOS, PQCC84, PLASTIC, MS-007-AE, LCC-84 | Actel Corporation | A1280A-PL84C vs A1280XL-1PL84M |
A1280A-2PLG84I | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 85MHz, 1232-Cell, CMOS, PQCC84, PLASTIC, MS-007-AE, LCC-84 | Actel Corporation | A1280A-PL84C vs A1280A-2PLG84I |
A1280XL-1PL84C | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 167MHz, 1232-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1280A-PL84C vs A1280XL-1PL84C |
A1280XL-1PL84I | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 115MHz, 1232-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1280A-PL84C vs A1280XL-1PL84I |
A1280XL-1PLG84I | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 115MHz, 1232-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1280A-PL84C vs A1280XL-1PLG84I |