Part Details for A1280A-1PL84C by Actel Corporation
Overview of A1280A-1PL84C by Actel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A1280A-1PL84C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 4 |
|
$513.8250 / $592.8750 | Buy Now |
Part Details for A1280A-1PL84C
A1280A-1PL84C CAD Models
A1280A-1PL84C Part Data Attributes
|
A1280A-1PL84C
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1280A-1PL84C
Actel Corporation
Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 75MHz, 1232-Cell, CMOS, PQCC84, PLASTIC, MS-007-AE, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | PLASTIC, MS-007-AE, LCC-84 | |
Reach Compliance Code | compliant | |
Additional Feature | MAX 72 I/OS | |
Clock Frequency-Max | 75 MHz | |
Combinatorial Delay of a CLB-Max | 4.3 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 8000 | |
Number of Inputs | 140 | |
Number of Logic Cells | 1232 | |
Number of Outputs | 140 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1232 CLBS, 8000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |