Part Details for A12622-01 by LAIRD PLC
Overview of A12622-01 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A12622-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1533-ND
|
DigiKey | THERM PAD 228.6X228.6MM BLU-VIO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
214 In Stock |
|
$97.9761 / $120.5900 | Buy Now |
DISTI #
000000000002649150
|
Sager | Thermal Interface Products Tflex 680 9x9 3.0W/mK gap filler Min Qty: 5 | 0 |
|
$108.8200 / $118.7100 | Buy Now |
|
Chip1Cloud | THERM PAD 228.6X228.6MM BLU/VIO | 2100 |
|
RFQ |
Part Details for A12622-01
A12622-01 CAD Models
A12622-01 Part Data Attributes:
|
A12622-01
LAIRD PLC
Buy Now
|
Compare Parts:
A12622-01
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |