Part Details for A12620-01 by LAIRD PLC
Overview of A12620-01 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A12620-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A12620-01-ND
|
DigiKey | THERM PAD 228.6X228.6MM BLU-VIO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$74.7622 / $92.0200 | Buy Now |
|
New Advantage Corporation | TIM GAP FILLERS Tflex 660 9x9in, t=0.5mm, T060 RoHS: Compliant Min Qty: 1 Package Multiple: 4 | 52 |
|
$104.0900 / $111.8600 | Buy Now |
Part Details for A12620-01
A12620-01 CAD Models
A12620-01 Part Data Attributes:
|
A12620-01
LAIRD PLC
Buy Now
|
Compare Parts:
A12620-01
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |