Part Details for A12617-25 by Laird, A DuPont Business
Overview of A12617-25 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A12617-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1570-ND
|
DigiKey | THERM PAD 457.2X457.2MM BLU-VIO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$168.6910 / $206.9000 | Buy Now |
DISTI #
000000000002482224
|
Sager | Thermal Interface Products Tflex 630 18x18 3.0W/mK gap filler Min Qty: 2 | 0 |
|
$174.4700 / $199.4000 | Buy Now |