Part Details for A1259B by HAKKO Corporation
Overview of A1259B by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1259B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.2000 / $207.0000 | Buy Now |
DISTI #
821TI1259
|
Techni-Tool, Inc. | Hakko A1259B Hot Air Nozzle For 850 SMD Rework Sta. 29mm X 13.5mm | 0 |
|
$188.1700 | Buy Now |
DISTI #
821TI1259
|
TestEquity LLC | Hakko A1259B Hot Air Nozzle For 850 SMD Rework Sta. 29mm X 13.5mm | 0 |
|
$188.1700 | Buy Now |