Part Details for A1259-HBT TC.N.GN by SUNON USA
Overview of A1259-HBT TC.N.GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1259-HBT TC.N.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1259-HBT.TC.N.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.6A/0.65A 63W/72W 50Hz/60Hz 2100RPM/1900RPM 650CFM/585CFM 62dB/60dB Flange Mount - Bulk (Alt: A1259-HBT.TC.N.GN) RoHS: Compliant Min Qty: 1002 Package Multiple: 6 Container: Bulk | 0 |
|
$75.6698 / $164.3272 | Buy Now |
DISTI #
A1259-HBT TC.N.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.6A/0.65A 63W/72W 50Hz/60Hz 2100RPM/1900RPM 650CFM/585CFM 62dB/60dB Flange Mount - Bulk (Alt: A1259-HBT TC.N.GN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |