Part Details for A1259-HBL.TC.N.GN by SUNON USA
Overview of A1259-HBL.TC.N.GN by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1259-HBL.TC.N.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1259-HBL.TC.N.GN-ND
|
DigiKey | FAN AXIAL 254X89MM 115VAC WIRE Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.1040 | Buy Now |
DISTI #
A1259-HBL.TC.N.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.60A/0.65A 63W/72W 2100RPM/1900RPM 650CFM/585CFM 62dBA/60dBA Flange Mount - Bulk (Alt: A1259-HBL.TC.N.GN) RoHS: Compliant Min Qty: 1002 Package Multiple: 6 Container: Bulk | 0 |
|
$75.0132 / $162.8832 | Buy Now |
DISTI #
369-A1259HBLTCNGN
|
Mouser Electronics | AC Fans Axial Fan, 254x89mm Round, 115VAC, 0.35/0.31"H2O, Thermal Cutoff/Capacitor RoHS: Compliant | 0 |
|
$153.3100 | Order Now |
DISTI #
70226003
|
RS | Fan, AC, 115V, 254x89mm, Round,650/585CFM,63/72W,62/60dBA, 1900RPM, Wire Leads | Sunon Fans A1259-HBL.TC.N.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$168.2200 | RFQ |
|
Future Electronics | AC Axial Fan 115VAC 254X89mm High Speed Ball Bearing RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Box | 0Box |
|
$160.1000 | Buy Now |
|
Future Electronics | AC Axial Fan 115VAC 254X89mm High Speed Ball Bearing RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Box | 0Box |
|
$160.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.9500 / $437.1700 | Buy Now |
DISTI #
000000000003430862
|
Sager | AC Fans Axial Fan, 254x89mm Round, 115VAC, 0.35/0.31H2O, Thermal Cutoff/Capacitor Min Qty: 1 | 28 |
|
$139.1700 / $159.9400 | Buy Now |