There are no models available for this part yet.
Overview of A1253H-7P by CJT Changjiang Connectors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A1253H-7P by CJT Changjiang Connectors Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.25mm 1x7P 7 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 409 |
|
$0.0036 / $0.0214 | Buy Now |
CAD Models for A1253H-7P by CJT Changjiang Connectors Co Ltd
Part Data Attributes for A1253H-7P by CJT Changjiang Connectors Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGJIANG CONNECTORS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.124 inch
|
Body Depth
|
0.169 inch
|
Body Length
|
0.402 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.049 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE SLOT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
32 AWG
|
Alternate Parts for A1253H-7P
This table gives cross-reference parts and alternative options found for A1253H-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1253H-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1253H-07W-L | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A1253H-7P vs 1253H-07W-L |
FW-18-04-G-D-090-390 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | A1253H-7P vs FW-18-04-G-D-090-390 |
FW-18-02-G-D-610-075-ES | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | A1253H-7P vs FW-18-02-G-D-610-075-ES |
A1255H-7P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,7 Positions,Gray; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1253H-7P vs A1255H-7P |
A1252H-7P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,7 Positions,Gray; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1253H-7P vs A1252H-7P |
DFF07H | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Plug | AUK Contractors Co Ltd | A1253H-7P vs DFF07H |
A1251H-7P | Connector; 1.25mm (0.049 in) Pitch Housing,With Friction Lock,7 Positions,Natural; Temperature Range: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1253H-7P vs A1251H-7P |
RPC2-62S-A8-SG50 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Keltron Connector Company | A1253H-7P vs RPC2-62S-A8-SG50 |
1252H-07TW-L | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A1253H-7P vs 1252H-07TW-L |
125G3-H07 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | South Sea Terminal Co Ltd | A1253H-7P vs 125G3-H07 |