Part Details for A1252WR-S-F-8P by CJT Changjiang Connectors Co Ltd
Overview of A1252WR-S-F-8P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1252WR-S-F-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x8P 8P 1 1.25mm 8 Brass SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 1002 |
|
$0.2765 / $0.5214 | Buy Now |
Part Details for A1252WR-S-F-8P
A1252WR-S-F-8P CAD Models
A1252WR-S-F-8P Part Data Attributes
|
A1252WR-S-F-8P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1252WR-S-F-8P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,With Friction Lock,Foot,8 Positions,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGJIANG CONNECTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.142 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for A1252WR-S-F-8P
This table gives cross-reference parts and alternative options found for A1252WR-S-F-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1252WR-S-F-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-0900-S08RTA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Receptacle | Young Yak Enterprise Co Ltd | A1252WR-S-F-8P vs YY-0900-S08RTA |
A1253WR-SF-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | A1252WR-S-F-8P vs A1253WR-SF-08P |
W126-0810-000-Z | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | A1252WR-S-F-8P vs W126-0810-000-Z |
YY-0900-S08RTC | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Receptacle | Young Yak Enterprise Co Ltd | A1252WR-S-F-8P vs YY-0900-S08RTC |
A1255WR0-8PSBS | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | A1252WR-S-F-8P vs A1255WR0-8PSBS |
A1252WR0-8PSBS | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | A1252WR-S-F-8P vs A1252WR0-8PSBS |
A1255WR-S-F-8P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,Foot,8 Positions,Beige; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1252WR-S-F-8P vs A1255WR-S-F-8P |
YY-0900-S08RTB | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Receptacle | Young Yak Enterprise Co Ltd | A1252WR-S-F-8P vs YY-0900-S08RTB |