Part Details for A1251 I2C1&I2C2 CABLE L=300MM by ADLINK Technology Inc
Overview of A1251 I2C1&I2C2 CABLE L=300MM by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1251 I2C1&I2C2 CABLE L=300MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-A1251I2C1&I2C2CA
|
Mouser Electronics | Specialized Cables UL1571 28AWG RED,ORANGE,YELLOW,GREEN,BLUE,BLACKP1:A1251 HOUSING 1*6P PH:1.25mmL=300mm | 0 |
|
$2.7200 / $5.0300 | Order Now |