Part Details for A1240A-PL84C by Microsemi Corporation
Overview of A1240A-PL84C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1240A-PL84C
A1240A-PL84C CAD Models
A1240A-PL84C Part Data Attributes
|
A1240A-PL84C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A1240A-PL84C
Microsemi Corporation
Field Programmable Gate Array, 684 CLBs, 4000 Gates, 66MHz, 684-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, LCC-84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | PLD EQUIVALENT GATES=10000 | |
Clock Frequency-Max | 66 MHz | |
Combinatorial Delay of a CLB-Max | 5 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 684 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 104 | |
Number of Logic Cells | 684 | |
Number of Outputs | 104 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 684 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for A1240A-PL84C
This table gives cross-reference parts and alternative options found for A1240A-PL84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1240A-PL84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPC1240GB-133I1 | FPGA, 684 CLBS, 4000 GATES, 66MHz, CPGA133, HERMETIC SEALED, CERAMIC, PGA-133 | Texas Instruments | A1240A-PL84C vs TPC1240GB-133I1 |
A1240-1PL84C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 75MHz, 684-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1240A-PL84C vs A1240-1PL84C |
A1240A-2PGG132C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 100MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Actel Corporation | A1240A-PL84C vs A1240A-2PGG132C |
A1240-PG132C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 66MHz, 684-Cell, CMOS, CPGA132, CERAMIC, PGA-132 | Actel Corporation | A1240A-PL84C vs A1240-PG132C |
A1240XL-2PL84I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 215MHz, 684-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1240A-PL84C vs A1240XL-2PL84I |
A1240XL-2PL84C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 215MHz, 684-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1240A-PL84C vs A1240XL-2PL84C |
TPC1240GB-133C1 | IC FPGA, 684 CLBS, 4000 GATES, 75 MHz, CPGA133, HERMETIC SEALED, CERAMIC, PGA-133, Field Programmable Gate Array | Texas Instruments | A1240A-PL84C vs TPC1240GB-133C1 |
A1240-1PL84I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 66MHz, 684-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Actel Corporation | A1240A-PL84C vs A1240-1PL84I |
TPC1240MGB133B-1 | IC FPGA, 684 CLBS, 4000 GATES, 55 MHz, CPGA133, HERMETIC SEALED, CERAMIC, PGA-133, Field Programmable Gate Array | Texas Instruments | A1240A-PL84C vs TPC1240MGB133B-1 |
TPC1240GB-133I | FPGA, 684 CLBS, 4000 GATES, 55MHz, CPGA133, HERMETIC SEALED, CERAMIC, PGA-133 | Texas Instruments | A1240A-PL84C vs TPC1240GB-133I |