Part Details for A123K12KZG by Electro Switch Corporation
Overview of A123K12KZG by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A123K12KZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123K12KZG-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7000 | Buy Now |
DISTI #
690-A123K12KZG
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON Solder Lug RoHS: Compliant | 0 |
|
$24.6000 / $28.6900 | Order Now |
|
Quest Components | ELECTRONIC COMPONENT | 9 |
|
$19.5585 | Buy Now |
Part Details for A123K12KZG
A123K12KZG CAD Models
A123K12KZG Part Data Attributes
|
A123K12KZG
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A123K12KZG
Electro Switch Corporation
Toggle Switch, SPDT, On-on, 6A, 28VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.66 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 6.604 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 0.5VA@28VDC | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |